Technical Document
Specifications
Brand
TranscendModel
MTS430S
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Interface
SATA III
Capacity
256 GB
Nand Type
TLC
Temperature Range
0 → +70°C
Dimensions
42 x 22 x 3.58mm
Length
42mm
Width
22mm
Height
3.58mm
Country of Origin
Taiwan, Province Of China
BD 26.890
BD 26.890 Each (Exc. Vat)
BD 29.579
BD 29.579 Each (inc. VAT)
1
BD 26.890
BD 26.890 Each (Exc. Vat)
BD 29.579
BD 29.579 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendModel
MTS430S
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Interface
SATA III
Capacity
256 GB
Nand Type
TLC
Temperature Range
0 → +70°C
Dimensions
42 x 22 x 3.58mm
Length
42mm
Width
22mm
Height
3.58mm
Country of Origin
Taiwan, Province Of China