Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend 2 GB DDR3 Desktop, Laptop RAM, 1066Mbit/s, SODIMM, 1.5V

RS Stock No.: 175-225Brand: TranscendManufacturers Part No.: TS256MSK64V1N
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Desktop, Laptop

Capacity

2 GB

Speed

1066Mbit/s

Memory Class

DDR3

Memory Socket

SODIMM

Voltage

1.5V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 11.960

BD 11.960 Each (Exc. Vat)

BD 13.156

BD 13.156 Each (inc. VAT)

Transcend 2 GB DDR3 Desktop, Laptop RAM, 1066Mbit/s, SODIMM, 1.5V

BD 11.960

BD 11.960 Each (Exc. Vat)

BD 13.156

BD 13.156 Each (inc. VAT)

Transcend 2 GB DDR3 Desktop, Laptop RAM, 1066Mbit/s, SODIMM, 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Desktop, Laptop

Capacity

2 GB

Speed

1066Mbit/s

Memory Class

DDR3

Memory Socket

SODIMM

Voltage

1.5V

Country of Origin

Taiwan, Province Of China