Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend 16 GB DDR4 Desktop, Laptop RAM, 2400Mbit/s, UDIMM, 1.2V

RS Stock No.: 174-239Brand: TranscendManufacturers Part No.: TS2GLH64V4B
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Desktop, Laptop

Capacity

16 GB

Speed

2400Mbit/s

Memory Class

DDR4

Memory Socket

UDIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 31.195

BD 31.195 Each (Exc. Vat)

BD 34.315

BD 34.315 Each (inc. VAT)

Transcend 16 GB DDR4 Desktop, Laptop RAM, 2400Mbit/s, UDIMM, 1.2V

BD 31.195

BD 31.195 Each (Exc. Vat)

BD 34.315

BD 34.315 Each (inc. VAT)

Transcend 16 GB DDR4 Desktop, Laptop RAM, 2400Mbit/s, UDIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Desktop, Laptop

Capacity

16 GB

Speed

2400Mbit/s

Memory Class

DDR4

Memory Socket

UDIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China