Transcend MTE712A M.2 (2280) 2 TB Internal SSD

RS Stock No.: 262-9733Brand: TranscendManufacturers Part No.: TS2TMTE712A
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

MTE712A

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2280)

Interface

NVMe PCIe Gen 4 x 4

Capacity

2 TB

Nand Type

3D TLC

Stock information temporarily unavailable.

BD 177.056

BD 177.056 Each (Exc. Vat)

BD 194.762

BD 194.762 Each (inc. VAT)

Transcend MTE712A M.2 (2280) 2 TB Internal SSD

BD 177.056

BD 177.056 Each (Exc. Vat)

BD 194.762

BD 194.762 Each (inc. VAT)

Transcend MTE712A M.2 (2280) 2 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

MTE712A

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2280)

Interface

NVMe PCIe Gen 4 x 4

Capacity

2 TB

Nand Type

3D TLC