Technical Document
Specifications
Brand
TranscendHard Drive Type
SSD
Model
MTS952T-I
Internal/External
Internal
Form Factor
M.2
Industrial
Yes
Capacity
2.048 TB
Interface
SATA III
Interface
SATA III 6 Gb/S
Capacity
2 TB
Nand Type
TLC
Nand Type
3D
Temperature Range
-40 → +85°C
Dimensions
80 x 22 x 3.58mm
Length
80mm
Width
22mm
Height
3.58mm
Weight
9g
Country of Origin
Taiwan, Province Of China
BD 385.781
BD 385.781 Each (Exc. Vat)
BD 424.359
BD 424.359 Each (inc. VAT)
1
BD 385.781
BD 385.781 Each (Exc. Vat)
BD 424.359
BD 424.359 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendHard Drive Type
SSD
Model
MTS952T-I
Internal/External
Internal
Form Factor
M.2
Industrial
Yes
Capacity
2.048 TB
Interface
SATA III
Interface
SATA III 6 Gb/S
Capacity
2 TB
Nand Type
TLC
Nand Type
3D
Temperature Range
-40 → +85°C
Dimensions
80 x 22 x 3.58mm
Length
80mm
Width
22mm
Height
3.58mm
Weight
9g
Country of Origin
Taiwan, Province Of China