Transcend SSD452K2 2.5 inch 2 TB Internal SSD

RS Stock No.: 240-5518Brand: TranscendManufacturers Part No.: TS2TSSD452K2
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

SSD452K2

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

No

Interface

SATA III 6 Gb/S

Capacity

2 TB

Nand Type

3D

Temperature Range

-20 → +75°C

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

Weight

54g

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 325.028

BD 325.028 Each (Exc. Vat)

BD 357.531

BD 357.531 Each (inc. VAT)

Transcend SSD452K2 2.5 inch 2 TB Internal SSD

BD 325.028

BD 325.028 Each (Exc. Vat)

BD 357.531

BD 357.531 Each (inc. VAT)

Transcend SSD452K2 2.5 inch 2 TB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

SSD452K2

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Industrial

No

Interface

SATA III 6 Gb/S

Capacity

2 TB

Nand Type

3D

Temperature Range

-20 → +75°C

Dimensions

100 x 69.85 x 6.8mm

Length

100mm

Width

69.85mm

Height

6.8mm

Weight

54g

Country of Origin

Taiwan, Province Of China