Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend 32 GB SDHC SD Card, Class 10, UHS-1 U1

RS Stock No.: 124-9626Brand: TranscendManufacturers Part No.: TS32GSDHC10U1Distrelec Article No.: 30249235
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

SD Card

Series

Ultimate

Card Format

SDHC

Capacity

32 GB

Speed Class Rating

Class 10, UHS-1 U1

X Speed Rating

600x

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Product details

Transcend Ultimate 600x Flash Memory Card

Transcend SDHC Ultimate 600x Class 10 UHS-I Memory Card are ideal for the amateur or professional, photographer to capture the perfect shot every time. With impressive transfer rates and vast storage space, the Transcend memory cards are the ideal complement for digital cameras and Full HD video camcorders

Low power consumption and fast write speed help maximise battery runtime
Extra-large capacity for storing high-resolution movies and pictures
Built-in hardware ECC technology for detecting and correcting errors
Suitable for SDXC / SDHC compatible devices
High-speed transfers between card and computer
Class 10 Speed
Max. Read Speed: 90 MB/s
Write Speed: 45 MB/s
Limited Lifetime Warranty

Stock information temporarily unavailable.

BD 20.454

BD 20.454 Each (Exc. Vat)

BD 22.499

BD 22.499 Each (inc. VAT)

Transcend 32 GB SDHC SD Card, Class 10, UHS-1 U1

BD 20.454

BD 20.454 Each (Exc. Vat)

BD 22.499

BD 22.499 Each (inc. VAT)

Transcend 32 GB SDHC SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

SD Card

Series

Ultimate

Card Format

SDHC

Capacity

32 GB

Speed Class Rating

Class 10, UHS-1 U1

X Speed Rating

600x

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Product details

Transcend Ultimate 600x Flash Memory Card

Transcend SDHC Ultimate 600x Class 10 UHS-I Memory Card are ideal for the amateur or professional, photographer to capture the perfect shot every time. With impressive transfer rates and vast storage space, the Transcend memory cards are the ideal complement for digital cameras and Full HD video camcorders

Low power consumption and fast write speed help maximise battery runtime
Extra-large capacity for storing high-resolution movies and pictures
Built-in hardware ECC technology for detecting and correcting errors
Suitable for SDXC / SDHC compatible devices
High-speed transfers between card and computer
Class 10 Speed
Max. Read Speed: 90 MB/s
Write Speed: 45 MB/s
Limited Lifetime Warranty