Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Transcend 32 GB MicroSD Micro SD Card, Class 10

RS Stock No.: 187-1723Brand: TranscendManufacturers Part No.: TS32GUSDC10Distrelec Article No.: 30076854
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSD

Capacity

32 GB

Speed Class Rating

Class 10

Industrial

No

Temperature Range

-25 → +85°C

Distrelec Product Id

30076854

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 8.085

BD 8.085 Each (Exc. Vat)

BD 8.893

BD 8.893 Each (inc. VAT)

Transcend 32 GB MicroSD Micro SD Card, Class 10

BD 8.085

BD 8.085 Each (Exc. Vat)

BD 8.893

BD 8.893 Each (inc. VAT)

Transcend 32 GB MicroSD Micro SD Card, Class 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSD

Capacity

32 GB

Speed Class Rating

Class 10

Industrial

No

Temperature Range

-25 → +85°C

Distrelec Product Id

30076854

Country of Origin

Taiwan, Province Of China