Technical Document
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Card Format
MicroSD
Capacity
32 GB
Speed Class Rating
Class 10
Industrial
No
Adapter Included
SD Card Adapter Included
Temperature Range
-25 → +85°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 9.356
BD 9.356 Each (Exc. Vat)
BD 10.292
BD 10.292 Each (inc. VAT)
Transcend 32 GB MicroSD Micro SD Card, Class 10
1
BD 9.356
BD 9.356 Each (Exc. Vat)
BD 10.292
BD 10.292 Each (inc. VAT)
Transcend 32 GB MicroSD Micro SD Card, Class 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Card Format
MicroSD
Capacity
32 GB
Speed Class Rating
Class 10
Industrial
No
Adapter Included
SD Card Adapter Included
Temperature Range
-25 → +85°C
Country of Origin
Taiwan, Province Of China