Transcend TS480GSSD910T 2.5 inch 480 GB Internal SSD
Technical Document
Specifications
Brand
TranscendHard Drive Type
SSD
Model
TS480GSSD910T
Internal/External
Internal
Form Factor
2.5 inch
Interface
SATA III 6 Gb/S
Capacity
480 GB
Nand Type
3D TLC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 89.925
BD 89.925 Each (Exc. Vat)
BD 98.917
BD 98.917 Each (inc. VAT)
Transcend TS480GSSD910T 2.5 inch 480 GB Internal SSD
1
BD 89.925
BD 89.925 Each (Exc. Vat)
BD 98.917
BD 98.917 Each (inc. VAT)
Transcend TS480GSSD910T 2.5 inch 480 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendHard Drive Type
SSD
Model
TS480GSSD910T
Internal/External
Internal
Form Factor
2.5 inch
Interface
SATA III 6 Gb/S
Capacity
480 GB
Nand Type
3D TLC
Country of Origin
Taiwan, Province Of China