Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend CompactFlash 4 GB MLC Compact Flash Card

RS Stock No.: 187-1656Brand: TranscendManufacturers Part No.: TS4GCF133Distrelec Article No.: 30226613
brand-logo
View all in Compact Flash Cards

Technical Document

Specifications

Capacity

4 GB

Card Format

CompactFlash

Nand Type

MLC

Temperature Range

-25 → +85°C

Distrelec Product Id

30226613

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 15.884

BD 15.884 Each (Exc. Vat)

BD 17.472

BD 17.472 Each (inc. VAT)

Transcend CompactFlash 4 GB MLC Compact Flash Card

BD 15.884

BD 15.884 Each (Exc. Vat)

BD 17.472

BD 17.472 Each (inc. VAT)

Transcend CompactFlash 4 GB MLC Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

4 GB

Card Format

CompactFlash

Nand Type

MLC

Temperature Range

-25 → +85°C

Distrelec Product Id

30226613

Country of Origin

Taiwan, Province Of China