Transcend MTE220S M.2 512 GB Internal SSD

RS Stock No.: 187-1731Brand: TranscendManufacturers Part No.: TS512GMTE220SDistrelec Article No.: 30226621
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

MTE220S

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Interface

NVMe PCIe Gen 3 x 4

Capacity

512 GB

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 45.094

BD 45.094 Each (Exc. Vat)

BD 49.603

BD 49.603 Each (inc. VAT)

Transcend MTE220S M.2 512 GB Internal SSD

BD 45.094

BD 45.094 Each (Exc. Vat)

BD 49.603

BD 49.603 Each (inc. VAT)

Transcend MTE220S M.2 512 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

MTE220S

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

M.2

Interface

NVMe PCIe Gen 3 x 4

Capacity

512 GB

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

80 x 22 x 3.58mm

Length

80mm

Width

22mm

Height

3.58mm

Country of Origin

Taiwan, Province Of China