Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend MTE352T M.2 512 GB Internal SSD

RS Stock No.: 240-5543Brand: TranscendManufacturers Part No.: TS512GMTE352T
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

MTE352T

Internal/External

Internal

Form Factor

M.2

Industrial

No

Interface

PCIe NVMe Gen 3.0 x 2

Capacity

512 GB

Nand Type

TLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 86.224

BD 86.224 Each (Exc. Vat)

BD 94.846

BD 94.846 Each (inc. VAT)

Transcend MTE352T M.2 512 GB Internal SSD

BD 86.224

BD 86.224 Each (Exc. Vat)

BD 94.846

BD 94.846 Each (inc. VAT)

Transcend MTE352T M.2 512 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

MTE352T

Internal/External

Internal

Form Factor

M.2

Industrial

No

Interface

PCIe NVMe Gen 3.0 x 2

Capacity

512 GB

Nand Type

TLC

Country of Origin

Taiwan, Province Of China