Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend MTE470A M.2 (2242) 512 GB Internal SSD

RS Stock No.: 262-9751Brand: TranscendManufacturers Part No.: TS512GMTE470A
brand-logo
View all in Hard Drives

Technical Document

Specifications

Hard Drive Type

SSD

Model

MTE470A

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2242)

Capacity

512 GB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

3D TLC

Country of Origin

TP

Stock information temporarily unavailable.

BD 53.802

BD 53.802 Each (Exc. Vat)

BD 59.182

BD 59.182 Each (inc. VAT)

Transcend MTE470A M.2 (2242) 512 GB Internal SSD

BD 53.802

BD 53.802 Each (Exc. Vat)

BD 59.182

BD 59.182 Each (inc. VAT)

Transcend MTE470A M.2 (2242) 512 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hard Drive Type

SSD

Model

MTE470A

Internal/External

Internal

Industrial

Yes

Form Factor

M.2 (2242)

Capacity

512 GB

Interface

NVMe PCIe Gen 3 x 4

Nand Type

3D TLC

Country of Origin

TP