Technical Document
Specifications
Brand
TranscendHard Drive Type
SSD
Model
MTE662P
Internal/External
Internal
Form Factor
M.2
Industrial
No
Interface
NVMe PCIe Gen 3 x 4
Capacity
512 GB
Nand Type
TLC
Country of Origin
Taiwan, Province Of China
BD 126.384
BD 126.384 Each (Exc. Vat)
BD 139.022
BD 139.022 Each (inc. VAT)
1
BD 126.384
BD 126.384 Each (Exc. Vat)
BD 139.022
BD 139.022 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendHard Drive Type
SSD
Model
MTE662P
Internal/External
Internal
Form Factor
M.2
Industrial
No
Interface
NVMe PCIe Gen 3 x 4
Capacity
512 GB
Nand Type
TLC
Country of Origin
Taiwan, Province Of China