Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend 4 GB DDR4 RAM, 2400Mbit/s, UDIMM, 1.2V

RS Stock No.: 174-236Brand: TranscendManufacturers Part No.: TS512MLH64V4HL
View all in RAM

Technical Document

Specifications

Capacity

4 GB

Speed

2400Mbit/s

Memory Class

DDR4

Memory Socket

UDIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 13.004

BD 13.004 Each (Exc. Vat)

BD 14.304

BD 14.304 Each (inc. VAT)

Transcend 4 GB DDR4 RAM, 2400Mbit/s, UDIMM, 1.2V

BD 13.004

BD 13.004 Each (Exc. Vat)

BD 14.304

BD 14.304 Each (inc. VAT)

Transcend 4 GB DDR4 RAM, 2400Mbit/s, UDIMM, 1.2V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

4 GB

Speed

2400Mbit/s

Memory Class

DDR4

Memory Socket

UDIMM

Voltage

1.2V

Country of Origin

Taiwan, Province Of China