Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend 4 GB DDR3 Laptop RAM, 1333MHz, SODIMM, 1.5V

RS Stock No.: 758-6731Brand: TranscendManufacturers Part No.: TS512MSK64V3N-i
brand-logo
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

4 GB

Speed

1333MHz

Memory Class

DDR3

Memory Socket

SODIMM

Module Type

PC3-10600

Pins

204

Voltage

1.5V

CAS Latency

9

Country of Origin

Taiwan, Province Of China

Product details

Transcend DIMM memory modules

Transcend offer a range of memory modules that are designed for desktop computers and notebook/laptops. Presenting the DDR2, DDR3 Unbuffered DIMM modules, the DDR2 SODIMM and the DDR3 SODIMM they are high speed low power memory devices that use SDRAM interface. They are supplied in FBGA packages and have a 2048 bit serial EEPROM on a printed circuit board (PCB). Transcends Industrial Grade SO-DIMM memory modules are ideal for use in applications where the space is reduced. They are very robust and durable in either hot or cold environments. The Transcend RAM dual in line memory modules have programmable latency which allow a selection of high bandwidths in your application.

DDR2 DIMM: mount into 240 pin edge connector socket
DDR2 SO-DIMM: mount into 200 pin edge connector socket
DDR3 DIMM: mount into 240 pin edge connector socket
DDR3 SO-DIMM: mount into 204 pin edge connector socket

You may be interested in
Stock information temporarily unavailable.

BD 41.112

BD 41.112 Each (Exc. Vat)

BD 45.223

BD 45.223 Each (inc. VAT)

Transcend 4 GB DDR3 Laptop RAM, 1333MHz, SODIMM, 1.5V

BD 41.112

BD 41.112 Each (Exc. Vat)

BD 45.223

BD 45.223 Each (inc. VAT)

Transcend 4 GB DDR3 Laptop RAM, 1333MHz, SODIMM, 1.5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

4 GB

Speed

1333MHz

Memory Class

DDR3

Memory Socket

SODIMM

Module Type

PC3-10600

Pins

204

Voltage

1.5V

CAS Latency

9

Country of Origin

Taiwan, Province Of China

Product details

Transcend DIMM memory modules

Transcend offer a range of memory modules that are designed for desktop computers and notebook/laptops. Presenting the DDR2, DDR3 Unbuffered DIMM modules, the DDR2 SODIMM and the DDR3 SODIMM they are high speed low power memory devices that use SDRAM interface. They are supplied in FBGA packages and have a 2048 bit serial EEPROM on a printed circuit board (PCB). Transcends Industrial Grade SO-DIMM memory modules are ideal for use in applications where the space is reduced. They are very robust and durable in either hot or cold environments. The Transcend RAM dual in line memory modules have programmable latency which allow a selection of high bandwidths in your application.

DDR2 DIMM: mount into 240 pin edge connector socket
DDR2 SO-DIMM: mount into 200 pin edge connector socket
DDR3 DIMM: mount into 240 pin edge connector socket
DDR3 SO-DIMM: mount into 204 pin edge connector socket

You may be interested in