Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

4GB DDR3 1600 SO-DIMM 2Rx8 256Mx8 CL11 1

RS Stock No.: 175-086Brand: TranscendManufacturers Part No.: TS512MSK64V6N
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Desktop, Laptop

Capacity

4 GB

Speed

1600Mbit/s

Memory Class

DDR3

Memory Socket

SODIMM

Voltage

1.5V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 23.106

BD 23.106 Each (Exc. Vat)

BD 25.417

BD 25.417 Each (inc. VAT)

4GB DDR3 1600 SO-DIMM 2Rx8 256Mx8 CL11 1

BD 23.106

BD 23.106 Each (Exc. Vat)

BD 25.417

BD 25.417 Each (inc. VAT)

4GB DDR3 1600 SO-DIMM 2Rx8 256Mx8 CL11 1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Desktop, Laptop

Capacity

4 GB

Speed

1600Mbit/s

Memory Class

DDR3

Memory Socket

SODIMM

Voltage

1.5V

Country of Origin

Taiwan, Province Of China