Transcend MSA230S mSATA 64 GB Internal SSD

RS Stock No.: 186-4679Brand: TranscendManufacturers Part No.: TS64GMSA230SDistrelec Article No.: 30249302
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

MSA230S

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

MSATA

Interface

SATA III

Capacity

64 GB

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

50.8 x 29.85 x 4.85mm

Length

50.8mm

Width

29.85mm

Height

4.85mm

Distrelec Product Id

30249302

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 19.041

BD 19.041 Each (Exc. Vat)

BD 20.945

BD 20.945 Each (inc. VAT)

Transcend MSA230S mSATA 64 GB Internal SSD

BD 19.041

BD 19.041 Each (Exc. Vat)

BD 20.945

BD 20.945 Each (inc. VAT)

Transcend MSA230S mSATA 64 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

MSA230S

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

MSATA

Interface

SATA III

Capacity

64 GB

Nand Type

TLC

Temperature Range

0 → +70°C

Dimensions

50.8 x 29.85 x 4.85mm

Length

50.8mm

Width

29.85mm

Height

4.85mm

Distrelec Product Id

30249302

Country of Origin

Taiwan, Province Of China