Transcend 64 GB MicroSDXC Micro SD Card, Class 10, UHS-I U1, UHS-I U3, V30

RS Stock No.: 186-4646Brand: TranscendManufacturers Part No.: TS64GUSD500S
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Capacity

64 GB

Speed Class Rating

Class 10, UHS-I U1, UHS-I U3, V30

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 51.430

BD 51.430 Each (Exc. Vat)

BD 56.573

BD 56.573 Each (inc. VAT)

Transcend 64 GB MicroSDXC Micro SD Card, Class 10, UHS-I U1, UHS-I U3, V30

BD 51.430

BD 51.430 Each (Exc. Vat)

BD 56.573

BD 56.573 Each (inc. VAT)

Transcend 64 GB MicroSDXC Micro SD Card, Class 10, UHS-I U1, UHS-I U3, V30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Card Format

MicroSDXC

Capacity

64 GB

Speed Class Rating

Class 10, UHS-I U1, UHS-I U3, V30

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

MLC

Country of Origin

Taiwan, Province Of China