Technical Document
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Series
USD240I
Card Format
MicroSDXC
Capacity
80 GB
Speed Class Rating
V30
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
3D
Stock information temporarily unavailable.
BD 32.296
BD 32.296 Each (Exc. Vat)
BD 35.526
BD 35.526 Each (inc. VAT)
Transcend 80 GB Industrial MicroSDXC Micro SD Card, V30
1
BD 32.296
BD 32.296 Each (Exc. Vat)
BD 35.526
BD 35.526 Each (inc. VAT)
Transcend 80 GB Industrial MicroSDXC Micro SD Card, V30
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Series
USD240I
Card Format
MicroSDXC
Capacity
80 GB
Speed Class Rating
V30
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
3D