Transcend CF133 CompactFlash 8 GB MLC Compact Flash Card

RS Stock No.: 186-4651Brand: TranscendManufacturers Part No.: TS8GCF133
brand-logo
View all in Compact Flash Cards

Technical Document

Specifications

Capacity

8 GB

Card Format

CompactFlash

Nand Type

MLC

Model

CF133

Temperature Range

-25 → +85°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 16.990

BD 16.990 Each (Exc. Vat)

BD 18.689

BD 18.689 Each (inc. VAT)

Transcend CF133 CompactFlash 8 GB MLC Compact Flash Card

BD 16.990

BD 16.990 Each (Exc. Vat)

BD 18.689

BD 18.689 Each (inc. VAT)

Transcend CF133 CompactFlash 8 GB MLC Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacity

8 GB

Card Format

CompactFlash

Nand Type

MLC

Model

CF133

Temperature Range

-25 → +85°C

Country of Origin

Taiwan, Province Of China