Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Transcend CF170 CompactFlash Industrial 8 GB MLC Compact Flash Card

RS Stock No.: 173-9471Brand: TranscendManufacturers Part No.: TS8GCF170Distrelec Article No.: 30249333
brand-logo
View all in Compact Flash Cards

Technical Document

Specifications

Capacity

8 GB

Industrial

Yes

Card Format

CompactFlash

Nand Type

MLC

Model

CF170

Temperature Range

-25 → +85°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

BD 27.423

BD 27.423 Each (Exc. Vat)

BD 30.165

BD 30.165 Each (inc. VAT)

Transcend CF170 CompactFlash Industrial 8 GB MLC Compact Flash Card

BD 27.423

BD 27.423 Each (Exc. Vat)

BD 30.165

BD 30.165 Each (inc. VAT)

Transcend CF170 CompactFlash Industrial 8 GB MLC Compact Flash Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacity

8 GB

Industrial

Yes

Card Format

CompactFlash

Nand Type

MLC

Model

CF170

Temperature Range

-25 → +85°C

Country of Origin

Taiwan, Province Of China

You may be interested in