Transcend 8 GB SDHC SD Card, Class 10

Technical Document
Specifications
Brand
TranscendSD Card Type
SD Card
Card Format
SDHC
Series
Premium
Capacity
8 GB
Speed Class Rating
Class 10
X Speed Rating
200x
Temperature Range
-25 → +85°C
Nand Type
MLC
Distrelec Product Id
30249339
Country of Origin
Taiwan, Province Of China
Product details
Transcend SDHC Flash Memory Card
SDHC Flash Memory Cards offer a very high storage capacity for high mega pixel still picture cameras and any devices that require it.
'Plug and Play' operation
Built-in Error Correcting Code (ECC)
RecoveRx photo recovery software
BD 7.964
BD 7.964 Each (Exc. Vat)
BD 8.760
BD 8.760 Each (inc. VAT)
1
BD 7.964
BD 7.964 Each (Exc. Vat)
BD 8.760
BD 8.760 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendSD Card Type
SD Card
Card Format
SDHC
Series
Premium
Capacity
8 GB
Speed Class Rating
Class 10
X Speed Rating
200x
Temperature Range
-25 → +85°C
Nand Type
MLC
Distrelec Product Id
30249339
Country of Origin
Taiwan, Province Of China
Product details
Transcend SDHC Flash Memory Card
SDHC Flash Memory Cards offer a very high storage capacity for high mega pixel still picture cameras and any devices that require it.
'Plug and Play' operation
Built-in Error Correcting Code (ECC)
RecoveRx photo recovery software