Transcend 8 GB MicroSDHC Micro SD Card, Class 4

Technical Document
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Card Format
MicroSDHC
Capacity
8 GB
Speed Class Rating
Class 4
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
MLC
Distrelec Product Id
30249346
Country of Origin
Taiwan, Province Of China
Product details
Transcend MicroSDHC Flash Memory Card
Micro SDHC cards from Transcend are designed to expand storage capacity and support the latest high capacity, high definition mobile technologies. Devices include digital cameras, smartphones, tablets, eBooks and games consoles.
Operating temperature range of -25°C to +85°C.
This range can support 10,000 insertion and removal cycles.
With a built-in ECC (Error Correcting Code), these Micro SDHC cards are able to identify and correct issues with transfers.
They also feature Transcend RecoveRx
software. The software can easily be downloaded onto your computer and allows you to search for files that may have been deleted that can be recovered.
Dimensions: 11 mm x 15 mm x 1 mm
Available in 4 GB, 8 GB, 16 GB and 32 GB variants.
MicroSD/SDHC/SDXC Cards
BD 6.787
BD 6.787 Each (Exc. Vat)
BD 7.466
BD 7.466 Each (inc. VAT)
1
BD 6.787
BD 6.787 Each (Exc. Vat)
BD 7.466
BD 7.466 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendSD Card Type
Micro SD Card
Card Format
MicroSDHC
Capacity
8 GB
Speed Class Rating
Class 4
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
MLC
Distrelec Product Id
30249346
Country of Origin
Taiwan, Province Of China
Product details
Transcend MicroSDHC Flash Memory Card
Micro SDHC cards from Transcend are designed to expand storage capacity and support the latest high capacity, high definition mobile technologies. Devices include digital cameras, smartphones, tablets, eBooks and games consoles.
Operating temperature range of -25°C to +85°C.
This range can support 10,000 insertion and removal cycles.
With a built-in ECC (Error Correcting Code), these Micro SDHC cards are able to identify and correct issues with transfers.
They also feature Transcend RecoveRx
software. The software can easily be downloaded onto your computer and allows you to search for files that may have been deleted that can be recovered.
Dimensions: 11 mm x 15 mm x 1 mm
Available in 4 GB, 8 GB, 16 GB and 32 GB variants.