Technical Document
Specifications
Brand
TrelleborgAnti Vibration Mount Type
Rubber Bush
Thread Size
M10
Diameter
50mm
Trade Name
Metalastik
Foot Height
80mm
Overall Height
80mm
Material
Natural Rubber
Foot Shape
Circular
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+82°C
Country of Origin
United Kingdom
BD 41.322
BD 41.322 Each (Exc. Vat)
BD 45.454
BD 45.454 Each (inc. VAT)
1
BD 41.322
BD 41.322 Each (Exc. Vat)
BD 45.454
BD 45.454 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 41.322 |
5 - 9 | BD 40.337 |
10+ | BD 39.303 |
Technical Document
Specifications
Brand
TrelleborgAnti Vibration Mount Type
Rubber Bush
Thread Size
M10
Diameter
50mm
Trade Name
Metalastik
Foot Height
80mm
Overall Height
80mm
Material
Natural Rubber
Foot Shape
Circular
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+82°C
Country of Origin
United Kingdom