Trelleborg Novibra Round M10 Anti Vibration Mount with 150kg Compression Load

RS Stock No.: 202-4106Brand: TrelleborgManufacturers Part No.: 10-00099
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Thread Size

M10

Diameter

53mm

Trade Name

Novibra

Foot Height

15mm

Overall Height

40mm

Material

Natural Rubber

Foot Shape

Round

Compression Load

150kg

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Country of Origin

United Kingdom

You may be interested in
Trelleborg Circular M10 Anti Vibration Mount
BD 12.753Each (In a Pack of 4) (Exc. Vat)
Stock information temporarily unavailable.

BD 23.260

BD 23.260 Each (Exc. Vat)

BD 25.586

BD 25.586 Each (inc. VAT)

Trelleborg Novibra Round M10 Anti Vibration Mount with 150kg Compression Load

BD 23.260

BD 23.260 Each (Exc. Vat)

BD 25.586

BD 25.586 Each (inc. VAT)

Trelleborg Novibra Round M10 Anti Vibration Mount with 150kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 23.260
5 - 9BD 22.704
10+BD 22.132
You may be interested in
Trelleborg Circular M10 Anti Vibration Mount
BD 12.753Each (In a Pack of 4) (Exc. Vat)

Technical Document

Specifications

Thread Size

M10

Diameter

53mm

Trade Name

Novibra

Foot Height

15mm

Overall Height

40mm

Material

Natural Rubber

Foot Shape

Round

Compression Load

150kg

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Country of Origin

United Kingdom

You may be interested in
Trelleborg Circular M10 Anti Vibration Mount
BD 12.753Each (In a Pack of 4) (Exc. Vat)