Technical Document
Specifications
Brand
TrelleborgThread Size
M16
Diameter
101mm
Trade Name
Novibra
Foot Height
38mm
Overall Height
38mm
Material
Natural Rubber
Foot Shape
Circular
Compression Load
250kg
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+82°C
Country of Origin
China
Stock information temporarily unavailable.
BD 30.327
BD 30.327 Each (Exc. Vat)
BD 33.360
BD 33.360 Each (inc. VAT)
Trelleborg Novibra Circular M16 Anti Vibration Mount with 250kg Compression Load
1
BD 30.327
BD 30.327 Each (Exc. Vat)
BD 33.360
BD 33.360 Each (inc. VAT)
Trelleborg Novibra Circular M16 Anti Vibration Mount with 250kg Compression Load
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 30.327 |
5 - 9 | BD 29.656 |
10+ | BD 28.958 |
Technical Document
Specifications
Brand
TrelleborgThread Size
M16
Diameter
101mm
Trade Name
Novibra
Foot Height
38mm
Overall Height
38mm
Material
Natural Rubber
Foot Shape
Circular
Compression Load
250kg
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+82°C
Country of Origin
China