Trelleborg Novibra Round M16 Anti Vibration Mount with 200kg Compression Load

RS Stock No.: 202-4119Brand: TrelleborgManufacturers Part No.: 10-00114
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Thread Size

M16

Diameter

110mm

Trade Name

Novibra

Foot Height

42mm

Overall Height

42mm

Material

Natural Rubber

Compression Load

200kg

Foot Shape

Round

Maximum Operating Temperature

+82°C

Minimum Operating Temperature

-55°C

Country of Origin

China

Stock information temporarily unavailable.

BD 25.438

BD 25.438 Each (Exc. Vat)

BD 27.982

BD 27.982 Each (inc. VAT)

Trelleborg Novibra Round M16 Anti Vibration Mount with 200kg Compression Load

BD 25.438

BD 25.438 Each (Exc. Vat)

BD 27.982

BD 27.982 Each (inc. VAT)

Trelleborg Novibra Round M16 Anti Vibration Mount with 200kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 25.438
5 - 9BD 24.932
10+BD 24.387

Technical Document

Specifications

Thread Size

M16

Diameter

110mm

Trade Name

Novibra

Foot Height

42mm

Overall Height

42mm

Material

Natural Rubber

Compression Load

200kg

Foot Shape

Round

Maximum Operating Temperature

+82°C

Minimum Operating Temperature

-55°C

Country of Origin

China