Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Trelleborg Novibra Circular M16 Anti Vibration Mount with 700kg Compression Load

RS Stock No.: 202-4131Brand: TrelleborgManufacturers Part No.: 10-00117
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Thread Size

M16

Diameter

123mm

Trade Name

Novibra

Foot Height

42mm

Overall Height

42mm

Material

Natural Rubber

Foot Shape

Circular

Compression Load

700kg

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Country of Origin

China

Stock information temporarily unavailable.

BD 29.547

BD 29.547 Each (Exc. Vat)

BD 32.502

BD 32.502 Each (inc. VAT)

Trelleborg Novibra Circular M16 Anti Vibration Mount with 700kg Compression Load

BD 29.547

BD 29.547 Each (Exc. Vat)

BD 32.502

BD 32.502 Each (inc. VAT)

Trelleborg Novibra Circular M16 Anti Vibration Mount with 700kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 29.547
5 - 9BD 28.922
10+BD 28.261

Technical Document

Specifications

Thread Size

M16

Diameter

123mm

Trade Name

Novibra

Foot Height

42mm

Overall Height

42mm

Material

Natural Rubber

Foot Shape

Circular

Compression Load

700kg

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Country of Origin

China