Technical Document
Specifications
Brand
TrelleborgThread Size
M10
Diameter
64mm
Trade Name
Novibra
Foot Height
35.5mm
Overall Height
35.5mm
Material
Natural Rubber
Foot Shape
Round
Compression Load
60kg
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+82°C
Country of Origin
United Kingdom
BD 19.030
BD 19.030 Each (Exc. Vat)
BD 20.933
BD 20.933 Each (inc. VAT)
1
BD 19.030
BD 19.030 Each (Exc. Vat)
BD 20.933
BD 20.933 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 19.030 |
5 - 9 | BD 18.584 |
10+ | BD 18.117 |
Technical Document
Specifications
Brand
TrelleborgThread Size
M10
Diameter
64mm
Trade Name
Novibra
Foot Height
35.5mm
Overall Height
35.5mm
Material
Natural Rubber
Foot Shape
Round
Compression Load
60kg
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+82°C
Country of Origin
United Kingdom