Trelleborg Metacone Circular M16 Anti Vibration Mount with 300kg Compression Load

RS Stock No.: 202-4144Brand: TrelleborgManufacturers Part No.: 10-00395
brand-logo
View all in Anti Vibration Mounts

Technical Document

Specifications

Thread Size

M16

Diameter

34mm

Trade Name

Metacone

Foot Height

60mm

Overall Height

60mm

Material

Natural Rubber

Foot Shape

Circular

Compression Load

300kg

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Country of Origin

United Kingdom

You may be interested in
Trelleborg Anti Vibration Mount
BD 15.844Each (In a Pack of 4) (Exc. Vat)
Stock information temporarily unavailable.

BD 40.112

BD 40.112 Each (Exc. Vat)

BD 44.123

BD 44.123 Each (inc. VAT)

Trelleborg Metacone Circular M16 Anti Vibration Mount with 300kg Compression Load

BD 40.112

BD 40.112 Each (Exc. Vat)

BD 44.123

BD 44.123 Each (inc. VAT)

Trelleborg Metacone Circular M16 Anti Vibration Mount with 300kg Compression Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 40.112
5 - 9BD 39.171
10+BD 38.181
You may be interested in
Trelleborg Anti Vibration Mount
BD 15.844Each (In a Pack of 4) (Exc. Vat)

Technical Document

Specifications

Thread Size

M16

Diameter

34mm

Trade Name

Metacone

Foot Height

60mm

Overall Height

60mm

Material

Natural Rubber

Foot Shape

Circular

Compression Load

300kg

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+82°C

Country of Origin

United Kingdom

You may be interested in
Trelleborg Anti Vibration Mount
BD 15.844Each (In a Pack of 4) (Exc. Vat)