TREND Networks Navitek IE Network Tester RJ45

RS Stock No.: 189-2332Brand: TREND NetworksManufacturers Part No.: R151010Distrelec Article No.: 30242077
brand-logo
View all in Network Testers

Technical Document

Specifications

Classification

Cat5e

Equipment Type

Network Tester

Connector Type

RJ45

Tone

Yes

Model Number p

Navitek IE

Model Number (p)

Navitek IE

Power Source

Battery, Mains

Battery Type

Rechargeable Lithium-Ion

Battery Life

5 h

Weight

400g

Height

40mm

Length

175mm

Width

80mm

Distrelec Product Id

30242077

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 1,239.134

BD 1,239.134 Each (Exc. Vat)

BD 1,363.047

BD 1,363.047 Each (inc. VAT)

TREND Networks Navitek IE Network Tester RJ45

BD 1,239.134

BD 1,239.134 Each (Exc. Vat)

BD 1,363.047

BD 1,363.047 Each (inc. VAT)

TREND Networks Navitek IE Network Tester RJ45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Classification

Cat5e

Equipment Type

Network Tester

Connector Type

RJ45

Tone

Yes

Model Number p

Navitek IE

Model Number (p)

Navitek IE

Power Source

Battery, Mains

Battery Type

Rechargeable Lithium-Ion

Battery Life

5 h

Weight

400g

Height

40mm

Length

175mm

Width

80mm

Distrelec Product Id

30242077

Country of Origin

Malaysia