Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

TREND Networks Cable Tester Cat3, Cat5, Cat5e, Cat6, Cat6A, Cat7, SIGNALTEK CT

RS Stock No.: 179-6069Brand: TREND NetworksManufacturers Part No.: R156006Distrelec Article No.: 30127290
brand-logo
View all in Network Testers

Technical Document

Specifications

Equipment Type

Cable Tester

Connector Type

Cat3, Cat5, Cat5e, Cat6, Cat6A, Cat7

Model Number p

SIGNALTEK CT

Tone

Yes

Power Source

Battery, Mains

Battery Type

NiMH

Battery Life

5 h

Weight

400g

Display Type

LCD - Touch Screen

Height

175mm

Length

80mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

40mm

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 920.356

BD 920.356 Each (Exc. Vat)

BD 1,012.392

BD 1,012.392 Each (inc. VAT)

TREND Networks Cable Tester Cat3, Cat5, Cat5e, Cat6, Cat6A, Cat7, SIGNALTEK CT

BD 920.356

BD 920.356 Each (Exc. Vat)

BD 1,012.392

BD 1,012.392 Each (inc. VAT)

TREND Networks Cable Tester Cat3, Cat5, Cat5e, Cat6, Cat6A, Cat7, SIGNALTEK CT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Equipment Type

Cable Tester

Connector Type

Cat3, Cat5, Cat5e, Cat6, Cat6A, Cat7

Model Number p

SIGNALTEK CT

Tone

Yes

Power Source

Battery, Mains

Battery Type

NiMH

Battery Life

5 h

Weight

400g

Display Type

LCD - Touch Screen

Height

175mm

Length

80mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Width

40mm

Country of Origin

Malaysia