TREND Networks VDV II Pro Cable Tester RJ12, RJ45
RS Stock No.: 281-1834Brand: TREND NetworksManufacturers Part No.: R158005Distrelec Article No.: 30386170

Technical Document
Specifications
Brand
TREND NetworksEquipment Type
Cable Tester
Connector Type
RJ12, RJ45
Model Number p
VDV II PRO
Tone
Yes
Model Number (p)
VDV II PRO
Power Source
Battery
Distrelec Product Id
30386170
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 270.000
BD 270.000 Each (Exc. Vat)
BD 297.000
BD 297.000 Each (inc. VAT)
TREND Networks VDV II Pro Cable Tester RJ12, RJ45
1
BD 270.000
BD 270.000 Each (Exc. Vat)
BD 297.000
BD 297.000 Each (inc. VAT)
TREND Networks VDV II Pro Cable Tester RJ12, RJ45
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TREND NetworksEquipment Type
Cable Tester
Connector Type
RJ12, RJ45
Model Number p
VDV II PRO
Tone
Yes
Model Number (p)
VDV II PRO
Power Source
Battery
Distrelec Product Id
30386170
Country of Origin
Malaysia