TREND Networks 158006 Network Tester RJ11, RJ12, RJ45
RS Stock No.: 274-3237Brand: TREND NetworksManufacturers Part No.: R158006Distrelec Article No.: 30373768

Technical Document
Specifications
Brand
TREND NetworksEquipment Type
Network Tester
Connector Type
RJ11, RJ12, RJ45
Model Number p
158006
Tone
Yes
Power Source
Battery
Country of Origin
Malaysia
Stock information temporarily unavailable.
BD 369.386
BD 369.386 Each (Exc. Vat)
BD 406.325
BD 406.325 Each (inc. VAT)
TREND Networks 158006 Network Tester RJ11, RJ12, RJ45
1
BD 369.386
BD 369.386 Each (Exc. Vat)
BD 406.325
BD 406.325 Each (inc. VAT)
TREND Networks 158006 Network Tester RJ11, RJ12, RJ45
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TREND NetworksEquipment Type
Network Tester
Connector Type
RJ11, RJ12, RJ45
Model Number p
158006
Tone
Yes
Power Source
Battery
Country of Origin
Malaysia