TREND Networks R180000 Tone and Probe Kit, 1 Tone, 982.5 Hz, 1312.5 Hz Tone Frequency

RS Stock No.: 274-3238Brand: TREND NetworksManufacturers Part No.: R180000
brand-logo
View all in Tone Generators

Technical Document

Specifications

Model Number

R180000

Tone Frequency

982.5 Hz, 1312.5 Hz

Number Of Tones

1

Power Source

Battery

Battery Type

Alkaline

Country of Origin

Malaysia

Stock information temporarily unavailable.

BD 67.160

BD 67.160 Each (Exc. Vat)

BD 73.876

BD 73.876 Each (inc. VAT)

TREND Networks R180000 Tone and Probe Kit, 1 Tone, 982.5 Hz, 1312.5 Hz Tone Frequency

BD 67.160

BD 67.160 Each (Exc. Vat)

BD 73.876

BD 73.876 Each (inc. VAT)

TREND Networks R180000 Tone and Probe Kit, 1 Tone, 982.5 Hz, 1312.5 Hz Tone Frequency
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model Number

R180000

Tone Frequency

982.5 Hz, 1312.5 Hz

Number Of Tones

1

Power Source

Battery

Battery Type

Alkaline

Country of Origin

Malaysia