Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trendnet TC Series Cat5, Cat5e, Cat6 1 Port RJ45 Patch Panel 22mm Black

RS Stock No.: 309-680Brand: TrendnetManufacturers Part No.: TC-K25C6BK
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat5, Cat5e, Cat6

Number Of Ports

1

Interface Type

RJ45

Rack Height

22mm

Colour

Black

Series

TC

Country of Origin

China

Stock information temporarily unavailable.

BD 27.230

BD 27.230 Each (Exc. Vat)

BD 29.953

BD 29.953 Each (inc. VAT)

Trendnet TC Series Cat5, Cat5e, Cat6 1 Port RJ45 Patch Panel 22mm Black

BD 27.230

BD 27.230 Each (Exc. Vat)

BD 29.953

BD 29.953 Each (inc. VAT)

Trendnet TC Series Cat5, Cat5e, Cat6 1 Port RJ45 Patch Panel 22mm Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat5, Cat5e, Cat6

Number Of Ports

1

Interface Type

RJ45

Rack Height

22mm

Colour

Black

Series

TC

Country of Origin

China