Technical Document
Specifications
Brand
TrendnetGender
Male
Number Of Contacts
3
Mounting Type
Plug-In
Body Orientation
Straight
Series
TC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 7.755
BD 7.755 Each (Exc. Vat)
BD 8.531
BD 8.531 Each (inc. VAT)
Trendnet, TC 3 Way Straight Plug-In Firewire Connector, Plug
1
BD 7.755
BD 7.755 Each (Exc. Vat)
BD 8.531
BD 8.531 Each (inc. VAT)
Trendnet, TC 3 Way Straight Plug-In Firewire Connector, Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrendnetGender
Male
Number Of Contacts
3
Mounting Type
Plug-In
Body Orientation
Straight
Series
TC
Country of Origin
Taiwan, Province Of China