Trendnet TC Series Cat5, Cat5e 48 Port Patch Panel Unshielded Black

RS Stock No.: 309-632Brand: TrendnetManufacturers Part No.: TC-P24C5E
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat5, Cat5e

Number Of Ports

48

Shield Type

Unshielded

Colour

Black

Series

TC

Country of Origin

China

Stock information temporarily unavailable.

BD 15.422

BD 15.422 Each (Exc. Vat)

BD 16.964

BD 16.964 Each (inc. VAT)

Trendnet TC Series Cat5, Cat5e 48 Port Patch Panel Unshielded Black

BD 15.422

BD 15.422 Each (Exc. Vat)

BD 16.964

BD 16.964 Each (inc. VAT)

Trendnet TC Series Cat5, Cat5e 48 Port Patch Panel Unshielded Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat5, Cat5e

Number Of Ports

48

Shield Type

Unshielded

Colour

Black

Series

TC

Country of Origin

China