Trendnet Single Port PoE Splitter, 48V Input, 12 → 48V Output, 2.3A, 95W

RS Stock No.: 300-129Brand: TrendnetManufacturers Part No.: TI-SG104
View all in PoE Injectors

Technical Document

Specifications

Input Voltage

48V

Output Voltage

12 → 48V

Output Current

2.3A

Number of Output Ports

1

Power Rating

95W

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 39.638

BD 39.638 Each (Exc. Vat)

BD 43.602

BD 43.602 Each (inc. VAT)

Trendnet Single Port PoE Splitter, 48V Input, 12 → 48V Output, 2.3A, 95W

BD 39.638

BD 39.638 Each (Exc. Vat)

BD 43.602

BD 43.602 Each (inc. VAT)

Trendnet Single Port PoE Splitter, 48V Input, 12 → 48V Output, 2.3A, 95W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Input Voltage

48V

Output Voltage

12 → 48V

Output Current

2.3A

Number of Output Ports

1

Power Rating

95W

Country of Origin

Taiwan, Province Of China