Trendnet 2 Port Dual Monitor USB DisplayPort KVM Switch, 3.5 mm Jack 3840 x 2160 Maximum Resolution

RS Stock No.: 649-616Brand: TrendnetManufacturers Part No.: TK-241DP
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

2

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

3840 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Taiwan, Province Of China

BD 71.814

BD 71.814 Each (Exc. Vat)

BD 78.995

BD 78.995 Each (inc. VAT)

Trendnet 2 Port Dual Monitor USB DisplayPort KVM Switch, 3.5 mm Jack 3840 x 2160 Maximum Resolution

BD 71.814

BD 71.814 Each (Exc. Vat)

BD 78.995

BD 78.995 Each (inc. VAT)

Trendnet 2 Port Dual Monitor USB DisplayPort KVM Switch, 3.5 mm Jack 3840 x 2160 Maximum Resolution

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Video Connection Type

DisplayPort

Number Of Ports

2

Number of Displays Supported

2

Number of Video Outputs

2

Maximum Resolution

3840 x 2160

Keyboard/Mouse Connection Type

USB

Audio Connection Type

3.5 mm Jack

Country of Origin

Taiwan, Province Of China