Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trendnet 8 Port PS/2, USB VGA KVM Switch, 2048 x 1536 Maximum Resolution

RS Stock No.: 401-606Brand: TrendnetManufacturers Part No.: TK-803R (UK)
View all in KVM Switches

Technical Document

Specifications

Video Connection Type

VGA

Number Of Ports

8

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

PS/2, USB

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 84.188

BD 84.188 Each (Exc. Vat)

BD 92.607

BD 92.607 Each (inc. VAT)

Trendnet 8 Port PS/2, USB VGA KVM Switch, 2048 x 1536 Maximum Resolution

BD 84.188

BD 84.188 Each (Exc. Vat)

BD 92.607

BD 92.607 Each (inc. VAT)

Trendnet 8 Port PS/2, USB VGA KVM Switch, 2048 x 1536 Maximum Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

VGA

Number Of Ports

8

Maximum Resolution

2048 x 1536

Keyboard/Mouse Connection Type

PS/2, USB

Country of Origin

Taiwan, Province Of China