Trendnet Single Port POE Injector, 240V Input, 54V Output, 400mA, 15.4W
Technical Document
Specifications
Brand
TrendnetInput Voltage
240V
Output Voltage
54V
Output Current
400mA
Number of Output Ports
1
Power Rating
15.4W
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 11.792
BD 11.792 Each (Exc. Vat)
BD 12.971
BD 12.971 Each (inc. VAT)
Trendnet Single Port POE Injector, 240V Input, 54V Output, 400mA, 15.4W
1
BD 11.792
BD 11.792 Each (Exc. Vat)
BD 12.971
BD 12.971 Each (inc. VAT)
Trendnet Single Port POE Injector, 240V Input, 54V Output, 400mA, 15.4W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrendnetInput Voltage
240V
Output Voltage
54V
Output Current
400mA
Number of Output Ports
1
Power Rating
15.4W
Country of Origin
Taiwan, Province Of China