Trendnet 4 Port POE Injector, 240V ac Input, 55V dc Output, 1.3A, 70W
Technical Document
Specifications
Brand
TrendnetInput Voltage
240V ac
Output Voltage
55V dc
Output Current
1.3A
Number of Output Ports
4
Power Rating
70W
Country of Origin
Taiwan, Province Of China
BD 38.934
BD 38.934 Each (Exc. Vat)
BD 42.827
BD 42.827 Each (inc. VAT)
Trendnet 4 Port POE Injector, 240V ac Input, 55V dc Output, 1.3A, 70W
1
BD 38.934
BD 38.934 Each (Exc. Vat)
BD 42.827
BD 42.827 Each (inc. VAT)
Trendnet 4 Port POE Injector, 240V ac Input, 55V dc Output, 1.3A, 70W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TrendnetInput Voltage
240V ac
Output Voltage
55V dc
Output Current
1.3A
Number of Output Ports
4
Power Rating
70W
Country of Origin
Taiwan, Province Of China