Trendnet Single Port POE Injector, 240V Input, 48V dc Output, 750mA, 36W

RS Stock No.: 649-624Brand: TrendnetManufacturers Part No.: TPE-E100
View all in PoE Injectors

Technical Document

Specifications

Input Voltage

240V

Output Voltage

48V dc

Output Current

750mA

Number of Output Ports

1

Power Rating

36W

Country of Origin

China

BD 22.654

BD 22.654 Each (Exc. Vat)

BD 24.919

BD 24.919 Each (inc. VAT)

Trendnet Single Port POE Injector, 240V Input, 48V dc Output, 750mA, 36W

BD 22.654

BD 22.654 Each (Exc. Vat)

BD 24.919

BD 24.919 Each (inc. VAT)

Trendnet Single Port POE Injector, 240V Input, 48V dc Output, 750mA, 36W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Input Voltage

240V

Output Voltage

48V dc

Output Current

750mA

Number of Output Ports

1

Power Rating

36W

Country of Origin

China