Trendnet Single Port POE Injector, 240V Input, 48V dc Output, 750mA, 36W
Technical Document
Specifications
Brand
TrendnetInput Voltage
240V
Output Voltage
48V dc
Output Current
750mA
Number of Output Ports
1
Power Rating
36W
Country of Origin
China
BD 29.694
BD 29.694 Each (Exc. Vat)
BD 32.663
BD 32.663 Each (inc. VAT)
Trendnet Single Port POE Injector, 240V Input, 48V dc Output, 750mA, 36W
1
BD 29.694
BD 29.694 Each (Exc. Vat)
BD 32.663
BD 32.663 Each (inc. VAT)
Trendnet Single Port POE Injector, 240V Input, 48V dc Output, 750mA, 36W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TrendnetInput Voltage
240V
Output Voltage
48V dc
Output Current
750mA
Number of Output Ports
1
Power Rating
36W
Country of Origin
China