Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trendnet Port USB Network Adapter USB 2.0 USB A to Ethernet 10/100Mbit/s Network Speed

RS Stock No.: 283-6123Brand: TrendnetManufacturers Part No.: TU2-ET100Distrelec Article No.: 12511929
View all in USB Network Adapters

Technical Document

Specifications

USB Standard

USB 2.0

Number Of Ports

1

Network Speed

10/100Mbit/s

Connector A

USB A

Connector A Gender

Male

Connector B

Ethernet

Distrelec Product Id

12511929

Country of Origin

China

Stock information temporarily unavailable.

BD 7.912

BD 7.912 Each (Exc. Vat)

BD 8.703

BD 8.703 Each (inc. VAT)

Trendnet Port USB Network Adapter USB 2.0 USB A to Ethernet 10/100Mbit/s Network Speed

BD 7.912

BD 7.912 Each (Exc. Vat)

BD 8.703

BD 8.703 Each (inc. VAT)

Trendnet Port USB Network Adapter USB 2.0 USB A to Ethernet 10/100Mbit/s Network Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

USB Standard

USB 2.0

Number Of Ports

1

Network Speed

10/100Mbit/s

Connector A

USB A

Connector A Gender

Male

Connector B

Ethernet

Distrelec Product Id

12511929

Country of Origin

China