Trendnet Port USB Network Adapter USB 3.1 USB 3.1 C Type Male to RJ45 5000Mbit/s Network Speed
Technical Document
Specifications
Brand
TrendnetUSB Standard
USB 3.1
Number Of Ports
1
Network Speed
5000Mbit/s
Connector A
USB 3.1 C Type Male
Connector A Gender
Male
Connector B
RJ45
Country of Origin
Taiwan, Province Of China
BD 45.672
BD 45.672 Each (Exc. Vat)
BD 50.239
BD 50.239 Each (inc. VAT)
1
BD 45.672
BD 45.672 Each (Exc. Vat)
BD 50.239
BD 50.239 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TrendnetUSB Standard
USB 3.1
Number Of Ports
1
Network Speed
5000Mbit/s
Connector A
USB 3.1 C Type Male
Connector A Gender
Male
Connector B
RJ45
Country of Origin
Taiwan, Province Of China