Trendnet TV-NVR1508 (EU) CCTV Network Video Recorder (NVR)3840 x 2160 pixels

RS Stock No.: 302-594Brand: TrendnetManufacturers Part No.: TV-NVR1508 (EU)
View all in CCTV Video Recorders

Technical Document

Specifications

Series

TV-NVR

Video Recorder Type

Network Video Recorder

Model Number

TV-NVR1508

Resolution

3840 x 2160 pixels

Number of Channels

8

Frame Rate

240fps

Hard Drive

External

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 179.878

BD 179.878 Each (Exc. Vat)

BD 197.866

BD 197.866 Each (inc. VAT)

Trendnet TV-NVR1508 (EU) CCTV Network Video Recorder (NVR)3840 x 2160 pixels

BD 179.878

BD 179.878 Each (Exc. Vat)

BD 197.866

BD 197.866 Each (inc. VAT)

Trendnet TV-NVR1508 (EU) CCTV Network Video Recorder (NVR)3840 x 2160 pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

TV-NVR

Video Recorder Type

Network Video Recorder

Model Number

TV-NVR1508

Resolution

3840 x 2160 pixels

Number of Channels

8

Frame Rate

240fps

Hard Drive

External

Country of Origin

Taiwan, Province Of China